This is a 10% tolerance cermet potentiometer with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 250mW and is rated for a DC voltage of 300V. The resistor is surface mountable and packaged in a tape and reel format with 500 units per package. It is lead-free and RoHS compliant.
TT 44WR20KLFT7 technical specifications.
| Depth | 3.91mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 9 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 44 |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 300V |
| Weight | 0.3g |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TT 44WR20KLFT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.