TT 44WR250KT7 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 250kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for TT 44WR250KT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.