TT 44WR500LFTB technical specifications.
| Depth | 3.91mm |
| Length | 5.08mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Turns | 9 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 44 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.01oz |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TT 44WR500LFTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.