TT 44WR50KLFTB technical specifications.
| Height | 0.209inch |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 9 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.01oz |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TT 44WR50KLFTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.