TT 44WR50LFTB technical specifications.
| Length | 5.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 50R |
| Resistor Type | Cermet |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TT 44WR50LFTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.