TT 45JR2KLFTB technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 15 |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 45 |
| Shape | Square |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT 45JR2KLFTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.