TT 5711R10KL.5 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Series | 5710 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for TT 5711R10KL.5 to view detailed technical specifications.
No datasheet is available for this part.