TT 5962-8778201ZA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8 |
| Output Voltage1-Min | 4.7 |
| Output Voltage1-Max | 5.3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Screening Level | MIL-PRF-38535 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TT 5962-8778201ZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.