TT 6127V3A240L.5ST technical specifications.
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 6120 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TT 6127V3A240L.5ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.