This variable resistor features a conductive plastic construction with a resistance of 10kR and a tolerance of 10%. It has a voltage rating of 400V and can operate between -65°C and 125°C. The resistor is designed for use in a turret termination configuration.
TT 6187R10KL.5 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Series | 6187 |
| Termination | Turret |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TT 6187R10KL.5 to view detailed technical specifications.
No datasheet is available for this part.