TT 6187R10KL1.0STLF technical specifications.
| Mounting | Panel Mount |
| Termination Style | Turret |
| Shaft Diameter (mm) | 6.34 |
| Product Height (mm) | 36.4 |
| Product Diameter (mm) | 22.23 |
| Product Weight (g) | 15.03 |
| Shaft Length (mm) | 22.2 |
| Resistance Value | 10KOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Potentiometer |
| Technology | Conductive Plastic |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT 6187R10KL1.0STLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.