TT 6187R20KL1.0LF technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Box |
| Resistance | 20kR |
| Resistor Type | Conductive Plastic |
| Series | 6180 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT 6187R20KL1.0LF to view detailed technical specifications.
No datasheet is available for this part.