TT 6187R2KL1.0 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 2kR |
| Series | 6187 |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 15.03g |
| RoHS | Not Compliant |
Download the complete datasheet for TT 6187R2KL1.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.