TT 6187R5KL1.0LF technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.874inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| Series | 6180 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 400V |
| Weight | 15.03g |
| RoHS | Compliant |
Download the complete datasheet for TT 6187R5KL1.0LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.