TT 628A105 technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 628 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TT 628A105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.