Surface mount resistor network featuring 15 isolated elements, each with a 10kΩ resistance and 2% tolerance. This bussed circuit type is housed in a 16-pin SOIC package with gull wing termination and a 1.27mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it offers a power dissipation of 160mW per element and a DC rated voltage of 50V. Packaged on tape and reel, this lead-free and RoHS compliant component utilizes thick film technology.
TT 628B103TR4 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Depth | 7.87mm |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| Power Per Element | 160mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 628 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 5.59mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TT 628B103TR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.