TT 628B222 technical specifications.
| Circuit Type | Bussed |
| Height | 2.29mm |
| Length | 11.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 1.28W |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | 628 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for TT 628B222 to view detailed technical specifications.
No datasheet is available for this part.