This 100kR CERMET potentiometer is designed for through hole mounting and operates within a temperature range of -55°C to 125°C. It is packaged in a bag and is RoHS compliant. The potentiometer has a circular shape and a weight of 600mg.
TT 62MR100KLF technical specifications.
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Shape | Circular |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 600mg |
| RoHS | Compliant |
Download the complete datasheet for TT 62MR100KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.