This 20kR CERMET potentiometer features a 10% tolerance and is designed for through hole mounting. It operates within a temperature range of -55°C to 125°C. The component is packaged in a bag and is lead free. It is also RoHS compliant and suitable for use in lead-free applications.
TT 62MR20KLF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 600mg |
| RoHS | Compliant |
Download the complete datasheet for TT 62MR20KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.