TT 64PR2KLF technical specifications.
| Height | 0.175inch |
| Lead Free | Lead Free |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT 64PR2KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.