Cermet trimmer potentiometer with 5kR resistance and 10% tolerance. Features 12 electrical turns, 250mW power dissipation, and a 200V voltage rating. Operates across a -65°C to 150°C temperature range. Through-hole mounting with pin termination, housed in a square, cermet package. RoHS compliant and lead-free.
TT 64YR5KLF technical specifications.
| Depth | 4.19mm |
| Height | 0.27inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 64 |
| Shape | Square |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 0.01411oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for TT 64YR5KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.