TT 664-A-1003FLF7 technical specifications.
| Package/Case | SOIC |
| Depth | 6.07mm |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT 664-A-1003FLF7 to view detailed technical specifications.
No datasheet is available for this part.