Surface mount resistor network featuring 8 isolated 20kΩ thin film elements with 0.1% resistance tolerance. This 16-pin SOIC package offers a 100V DC rating and 100mW power per element, operating across a -55°C to 125°C temperature range. Dimensions are 9.98mm length, 3.99mm width, and 6.07mm depth, with a 1.27mm terminal pitch and gull wing termination.
TT 668-A-2002BLF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 6.07mm |
| Length | 9.98mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 15 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 0.1% |
| RoHS Compliant | Yes |
| Series | 668 |
| Technology | THIN FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for TT 668-A-2002BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.