TT 66WR50KLF technical specifications.
| Depth | 5.08mm |
| Height | 0.41inch |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 66 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.04oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for TT 66WR50KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.