The 67PR20 is a 20R cermet variable resistor with a tolerance of 20% from TT. It operates over a temperature range of -55°C to 125°C. This resistor is available in bulk packaging with a quantity of 50 units. The 67PR20 is RoHS compliant and suitable for through-hole mounting.
TT 67PR20 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 20R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT 67PR20 to view detailed technical specifications.
No datasheet is available for this part.