Through-hole mounted cermet trimmer potentiometer with 50 Ohm resistance and 20% tolerance. Features a 3/8" square package, 20 turns, and a 200V voltage rating. Operates across a temperature range of -55°C to 125°C with a maximum power dissipation of 500mW. This RoHS compliant component utilizes pin terminations and is suitable for general applications.
TT 67WR50LF technical specifications.
| Depth | 4.95mm |
| Height | 0.409inch |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 0.04oz |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for TT 67WR50LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.