TT 67XR1K technical specifications.
| Depth | 4.95mm |
| Height | 10.4mm |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 1.1g |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for TT 67XR1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.