TT 67XR200 technical specifications.
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for TT 67XR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.