Cermet trimmer potentiometer, 0.5W power dissipation, 20kΩ resistance, 200V voltage rating, and 10% tolerance. Features 20 turns, through-hole mounting, and pin terminations. Operates from -55°C to 125°C with a temperature coefficient of ±100ppm/°C. RoHS compliant and lead-free.
TT 67XR20KLF technical specifications.
| Depth | 4.95mm |
| Height | 0.409inch |
| Lead Free | Lead Free |
| Length | 11.11mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 1.1g |
| RoHS | Compliant |
Download the complete datasheet for TT 67XR20KLF to view detailed technical specifications.
No datasheet is available for this part.