TT 67XR250KLF technical specifications.
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Shape | Square |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for TT 67XR250KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.