TT 67XR50K technical specifications.
| Depth | 4.95mm |
| Height | 10.4mm |
| Lead Free | Contains Lead |
| Length | 11.11mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Box |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1.1g |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for TT 67XR50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.