TT 67YR20KLFTB technical specifications.
| Height | 0.409inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 67 |
| Shape | Square |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT 67YR20KLFTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.