TT 68PR1KLF technical specifications.
| Depth | 9.53mm |
| Height | 0.245inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 68 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 1.13g |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for TT 68PR1KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.