TT 68XR500 technical specifications.
| Depth | 6.22mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Box |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 1.13g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for TT 68XR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.