TT 68XR50KLF technical specifications.
| Depth | 6.22mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 68 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1.13g |
| RoHS | Compliant |
Download the complete datasheet for TT 68XR50KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.