This 4-element isolated resistor network is designed for high-reliability applications. It features a DIP package with a terminal pitch of 2.54mm and is mounted through a hole. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed using thin film technology and has a tolerance of 0.1%. The device is lead-free and has a power dissipation of 400mW per unit.
TT 6943R1KALF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Per Element | 100mW |
| Resistance | 1kR |
| Series | 694 |
| Technology | THIN FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 0.1% |
| DC Rated Voltage | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT 6943R1KALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.