Eight-element, 100kΩ thin-film resistor array with 0.1% tolerance, housed in a 16-pin DIP package for through-hole mounting. Features isolated circuits, 100V DC rated voltage, and 600mW total power dissipation (100mW per element). Operates across a -55°C to 125°C temperature range, with a 2.54mm terminal pitch. This RoHS compliant component is supplied in a rail/tube package.
TT 698-3-R100KBLF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Power Per Element | 100mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | 698 |
| Technology | THIN FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 0.1% |
| DC Rated Voltage | 100V |
| Width | 0.25inch |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT 698-3-R100KBLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.