Eight-element 10kΩ resistor network, featuring isolated circuits and thin film technology. This through-hole component is housed in a 16-pin DIP package with a 2.54mm terminal pitch. It offers a 0.5% resistance tolerance and 100mW power per element, operating across a -55°C to 125°C temperature range with a 100V DC rated voltage. RoHS compliant and lead-free.
TT 698-3-R10KDLF technical specifications.
Download the complete datasheet for TT 698-3-R10KDLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.