Eight-element resistor array with 1kΩ resistance and 0.1% tolerance, featuring thin film technology for precise performance. This component is housed in a 16-pin DIP package for through-hole mounting, with isolated circuits and a terminal pitch of 2.54mm. It operates across a wide temperature range from -55°C to 125°C and has a voltage rating of 100V. Each element offers 100mW power dissipation, and the unit is RoHS compliant.
TT 698-3-R1KBLF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 0.1% |
| RoHS Compliant | Yes |
| Series | 698 |
| Technology | THIN FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT 698-3-R1KBLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.