This 8-channel isolated resistor network features a resistance of 20kR and a working voltage of 100V. It is packaged in a DIP format and is designed for through-hole mounting. The network operates over a temperature range of -55°C to 125°C and has a power dissipation of 100mW per element. The components are lead-free and RoHS compliant.
TT 698-3-R20KBLF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Power Per Element | 100mW |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | 698 |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Tolerance | 0.1% |
| DC Rated Voltage | 100V |
| Width | 0.25inch |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT 698-3-R20KBLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.