Eight-element isolated resistor network with 100kR resistance and 1% tolerance, housed in a 16-pin DIP package for through-hole mounting. Features a 2.54mm terminal pitch, 100V voltage rating, and 600mW total power dissipation with 100mW per element. Operating temperature range spans -55°C to 125°C, utilizing thin-film technology.
TT 6983R100KFLF technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Series | 698 |
| Technology | THIN FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT 6983R100KFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.