TT 7216R50L.25 technical specifications.
| Depth | 22.23mm |
| Length | 57.64mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Resistance | 50R |
| Resistor Type | Wirewound |
| Series | 7200 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT 7216R50L.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.