TT 7216R5KL.25 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.812inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| Series | 7200 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 3% |
| Type | Potentiometer |
| Weight | 35.44g |
| RoHS | Compliant |
Download the complete datasheet for TT 7216R5KL.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.