TT 7276R10KL.25 technical specifications.
| Depth | 22.23mm |
| Lead Free | Lead Free |
| Length | 39.67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | 7270 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 11.9g |
| RoHS | Not CompliantNo |
Download the complete datasheet for TT 7276R10KL.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.