Wirewound potentiometer with 500 ohm resistance and 5% tolerance. Features a linear taper and 2W maximum power dissipation. Operates across a temperature range of -55°C to 125°C. Designed for panel mounting with turret terminations and a single gang. Includes a 0.25-inch diameter actuator with an 0.812-inch length.
TT 7286R500L.25 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.812inch |
| Depth | 22.23mm |
| Lead Free | Lead Free |
| Length | 39.67mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 7280 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT 7286R500L.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.