Wirewound rotary potentiometer, 5 kOhm resistance with 5% tolerance, featuring a linear taper and 10 turns. This general-purpose potentiometer is rated for 2W maximum power dissipation and operates across a wide temperature range from -55°C to 125°C. Designed for panel mounting with a 0.25-inch diameter actuator, it meets MIL-R-12934 military standards and is RoHS compliant.
TT 7286R5KL.25 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.812inch |
| Body Diameter | 22.2mm |
| Depth | 22.23mm |
| Lead Free | Lead Free |
| Length | 39.67mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | MIL-R-12934 |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 7280 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 21.26g |
| RoHS | Compliant |
Download the complete datasheet for TT 7286R5KL.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.