TT 72PMR100K technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.7g |
| RoHS | Not Compliant |
Download the complete datasheet for TT 72PMR100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.