The 72PMR10K is a variable resistor from TT with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging with 100 units per package. The resistor has a resistance of 10kR and is made of cermet material. It is not RoHS compliant.
TT 72PMR10K technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TT 72PMR10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.