TT 72PMR10KLFTB technical specifications.
| Depth | 9.53mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 72 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for TT 72PMR10KLFTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.