Cermet trimmer potentiometer with 2kR resistance and 10% tolerance. Features a 0.5W (1/2W) power dissipation rating and operates across a temperature range of -55°C to 125°C. This general-purpose variable resistor utilizes a pin termination and through-hole mounting, with a single electrical and mechanical turn. The cermet technology ensures reliable performance in a compact, box-style package.
TT 72PMR2KLF technical specifications.
| Depth | 9.53mm |
| Height | 0.187inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 72 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for TT 72PMR2KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.